Part Details for 54109 by Thomas & Betts
Overview of 54109 by Thomas & Betts
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
IS82C54-1096 | Renesas Electronics Corporation | CMOS Programmable Interval Timer | |
10080054-109LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 26 Positions, Press-Fit Eject Latch Header 2.54 mm 0.76 um (30 u\\.) Gold or GXT™ Mating Plating. |
Price & Stock for 54109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81F1864
|
Newark | Terminal, Compression Lug, 3/8In, Crimp, Product Range:Color Keyed Series, Termination:Crimp, Wire Size Awg Max:0Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M10, Stud Size - Imperial:3/8" Rohs Compliant: Yes |Abb Thomas & Betts 54109 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 1 Container: Pack | 17 |
|
$95.3200 / $101.2800 | Buy Now |
|
Bisco Industries | 20 |
|
Buy Now | ||
|
Onlinecomponents.com | Lug Terminal (1/0)AWG Copper 47.75mm Electro Tin RoHS: Compliant |
73 In Stock |
|
$6.2700 / $9.5200 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | COPPER ALLOY, TIN FINISH, WIRE TERMINAL | 476 |
|
$5.8887 / $10.9050 | Buy Now |
|
Quest Components | COPPER ALLOY, TIN FINISH, WIRE TERMINAL | 7 |
|
$4.7400 / $9.4800 | Buy Now |
|
Master Electronics | Lug Terminal (1/0)AWG Copper 47.75mm Electro Tin RoHS: Compliant |
73 In Stock |
|
$6.2700 / $9.5200 | Buy Now |
Part Details for 54109
54109 CAD Models
54109 Part Data Attributes
|
54109
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
54109
Thomas & Betts
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 0 AWG |