Part Details for 54106UF by ABB Installation Products Inc
Overview of 54106UF by ABB Installation Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54106UF
54106UF CAD Models
54106UF Part Data Attributes
|
54106UF
ABB Installation Products Inc
Buy Now
Datasheet
|
Compare Parts:
54106UF
ABB Installation Products Inc
Ring Terminal, 4mm2, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB INSTALLATION PRODUCTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 4 AWG |