Part Details for 54104UF by Thomas & Betts
Overview of 54104UF by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 54104UF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77H7146
|
Newark | No8 Cu Stdbrl 1Hl No10 Stud 45 Deg |Abb Thomas & Betts 54104UF RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2600 | Buy Now |
|
Onlinecomponents.com | Copper One-Hole Lug - 45 Degree Standard Barrel - Peep Hole - Wire Size #8 AWG - #10 Bolt Size - Tin Plated - Die Code 21 - Die Color Code Red. RoHS: Compliant | 0 |
|
$2.9000 / $3.5900 | Buy Now |
|
Master Electronics | Copper One-Hole Lug - 45 Degree Standard Barrel - Peep Hole - Wire Size #8 AWG - #10 Bolt Size - Tin Plated - Die Code 21 - Die Color Code Red. RoHS: Compliant | 0 |
|
$2.9000 / $3.5900 | Buy Now |
Part Details for 54104UF
54104UF CAD Models
54104UF Part Data Attributes
|
54104UF
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
54104UF
Thomas & Betts
Ring Terminal, 8mm2, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 8 mm2 | |
Wire Gauge | 8 AWG |