Part Details for 54103-T08-08 by Amphenol Communications Solutions
Overview of 54103-T08-08 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-T08-08 | Amphenol Communications Solutions | 54102-T08-08-BERG 0.100 | |
54102-T08-00 | Amphenol Communications Solutions | 54102-T08-00-BERGSTRIP.100\\HDR TH DR | |
SD54-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, Ferrite-Core, 2221, |
Part Details for 54103-T08-08
54103-T08-08 CAD Models
54103-T08-08 Part Data Attributes
|
54103-T08-08
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
54103-T08-08
Amphenol Communications Solutions
Board Connector, 24 Contact(s), 3 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | PURE TIN (100) OVER NICKEL | |
Contact Finish Termination | PURE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 54103-T08-08
This table gives cross-reference parts and alternative options found for 54103-T08-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54103-T08-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
50120-324J | Amphenol Communications Solutions | Check for Price | Board Connector, 24 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, | 54103-T08-08 vs 50120-324J |
95154-108TLF | Amphenol Communications Solutions | Check for Price | Board Connector, 24 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | 54103-T08-08 vs 95154-108TLF |
84977-208H | Amphenol Communications Solutions | Check for Price | Board Connector, 24 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | 54103-T08-08 vs 84977-208H |
69194-508HLF | Amphenol Communications Solutions | Check for Price | Board Connector, 24 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 54103-T08-08 vs 69194-508HLF |
78536-408HLF | Amphenol FCi | Check for Price | Board Connector, 24 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 54103-T08-08 vs 78536-408HLF |
50006-5008C | Amphenol Communications Solutions | Check for Price | Board Connector, 24 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | 54103-T08-08 vs 50006-5008C |
50779-A8H | Amphenol FCi | Check for Price | Board Connector, 24 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal | 54103-T08-08 vs 50779-A8H |
95154-208 | Amphenol Communications Solutions | Check for Price | Board Connector, 24 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | 54103-T08-08 vs 95154-208 |
9451502466 | W+P Products GmbH | Check for Price | Board Connector, 24 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | 54103-T08-08 vs 9451502466 |
95154-208T | Amphenol Communications Solutions | Check for Price | Board Connector, 24 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | 54103-T08-08 vs 95154-208T |