Part Details for 54103-S12-36 by Amphenol FCi
Overview of 54103-S12-36 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
64991-S12-3RLF | Amphenol Communications Solutions | 64991-S12-3RLF-GUIDE PIN 100 SHRD HDR | |
SD54-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, Ferrite-Core, 2221, | |
SD54-103ML | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS |
Part Details for 54103-S12-36
54103-S12-36 CAD Models
54103-S12-36 Part Data Attributes
|
54103-S12-36
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
54103-S12-36
Amphenol FCi
Board Connector, 108 Contact(s), 3 Row(s), Male, Straight, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 108 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 54103-S12-36
This table gives cross-reference parts and alternative options found for 54103-S12-36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54103-S12-36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86881-136HLF | Board Connector, 108 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 54103-S12-36 vs 86881-136HLF |
50014-5036A | Board Connector, 108 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 54103-S12-36 vs 50014-5036A |
78537-536H | Board Connector, 108 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 54103-S12-36 vs 78537-536H |
78537-536HLF | Board Connector, 108 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 54103-S12-36 vs 78537-536HLF |
50766-D036D | Board Connector, 108 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 54103-S12-36 vs 50766-D036D |
95055-136LF | Board Connector, 108 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 54103-S12-36 vs 95055-136LF |
50014-1036A | Board Connector, 108 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 54103-S12-36 vs 50014-1036A |
95154-236T | Board Connector, 108 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 54103-S12-36 vs 95154-236T |
50012-5036BLF | Board Connector, 108 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 54103-S12-36 vs 50012-5036BLF |
69194-336 | Board Connector, 108 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 54103-S12-36 vs 69194-336 |