Part Details for 54103-G0602LF by Amphenol Communications Solutions
Overview of 54103-G0602LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SD54-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, Ferrite-Core, 2221, | |
SD54-103ML | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS | |
SD54-103MLC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, Ferrite-Core, 2221, |
Part Details for 54103-G0602LF
54103-G0602LF CAD Models
54103-G0602LF Part Data Attributes
|
54103-G0602LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
54103-G0602LF
Amphenol Communications Solutions
Board Connector, 6 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.29 inch | |
Body Depth | 0.115 inch | |
Body Length | 0.2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2100VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.095 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 54103-G0602LF
This table gives cross-reference parts and alternative options found for 54103-G0602LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54103-G0602LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
54103-G3002LF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE | 54103-G0602LF vs 54103-G3002LF |
54103-S3202LF | Amphenol Communications Solutions | Check for Price | Board Connector, 6 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE | 54103-G0602LF vs 54103-S3202LF |
50012-3012D | Amphenol Communications Solutions | Check for Price | Board Connector, 36 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | 54103-G0602LF vs 50012-3012D |
54103-S3202LF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE | 54103-G0602LF vs 54103-S3202LF |
50893-7012D | Amphenol Communications Solutions | Check for Price | Board Connector, 36 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | 54103-G0602LF vs 50893-7012D |
50893-7012D | Amphenol FCi | Check for Price | Board Connector, 36 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | 54103-G0602LF vs 50893-7012D |
54103-G1002LF | Amphenol Communications Solutions | Check for Price | Board Connector, 6 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE | 54103-G0602LF vs 54103-G1002LF |
50119-1012J | Amphenol FCi | Check for Price | Board Connector, 36 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | 54103-G0602LF vs 50119-1012J |
54103-S3402LF | Amphenol Communications Solutions | Check for Price | Board Connector, 6 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE | 54103-G0602LF vs 54103-S3402LF |
54103-G1002LF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE | 54103-G0602LF vs 54103-G1002LF |