Part Details for 54102-G0804LF by Amphenol Communications Solutions
Overview of 54102-G0804LF by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-G0804LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double row , 8 Positions, 2.54mm (0.100in) Pitch | |
54102-G05-05 | Amphenol Communications Solutions | 54102-G05-05-B/S 0.100\\ HDR TH DR30AU | |
54102-T30-00 | Amphenol Communications Solutions | 54102-T30-00-BERG 0.100 HEADER |
Price & Stock for 54102-G0804LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AJ9453
|
Newark | Bergstik 0.100-Replacmnt 77313-118-08Lf / |Amphenol Communications Solutions 54102-G0804LF RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5440 | Buy Now |
DISTI #
54102-G0804LF-ND
|
DigiKey | CONN HEADER VERT 8POS 2.54MM Min Qty: 6000 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.4008 | Buy Now |
Part Details for 54102-G0804LF
54102-G0804LF CAD Models
54102-G0804LF Part Data Attributes
|
54102-G0804LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
54102-G0804LF
Amphenol Communications Solutions
BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double row , 8 Positions, 2.54mm (0.100in) Pitch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.19 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA; UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 54102-G0804LF
This table gives cross-reference parts and alternative options found for 54102-G0804LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54102-G0804LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10129383-908002TLF | Board Connector | Amphenol FCi | 54102-G0804LF vs 10129383-908002TLF |
71922-008SLF | Board Connector, 8 Contact(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle, | Amphenol Communications Solutions | 54102-G0804LF vs 71922-008SLF |
10129382-908003TLF | Board Connector | Amphenol FCi | 54102-G0804LF vs 10129382-908003TLF |
71922-208BLF | Board Connector, 8 Contact(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle | Amphenol FCi | 54102-G0804LF vs 71922-208BLF |
10129383-908001A | Board Connector | Amphenol FCi | 54102-G0804LF vs 10129383-908001A |
10129382-908002A | Board Connector | Amphenol FCi | 54102-G0804LF vs 10129382-908002A |
BB02-HE081-K01-6030S1 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | GradConn Ltd | 54102-G0804LF vs BB02-HE081-K01-6030S1 |
10129383-908001BLF | Board Connector | Amphenol FCi | 54102-G0804LF vs 10129383-908001BLF |
10129383-908002T | Board Connector | Amphenol FCi | 54102-G0804LF vs 10129383-908002T |
71922-208BLF | Quickie, Wire to Board connectors, Double Row, 8 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 0.76 ?m (30 ?in.) Gold or GXT Plating, Black color | Amphenol Communications Solutions | 54102-G0804LF vs 71922-208BLF |