Datasheets
54102-F30-31RLF by:

Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE

Part Details for 54102-F30-31RLF by Amphenol FCi

Overview of 54102-F30-31RLF by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
54102-G05-05 Amphenol Communications Solutions 54102-G05-05-B/S 0.100\\ HDR TH DR30AU
54102-T30-00 Amphenol Communications Solutions 54102-T30-00-BERG 0.100 HEADER
54102-T30-08 Amphenol Communications Solutions 54102-T30-08-B/S.100\\ HDR

Part Details for 54102-F30-31RLF

54102-F30-31RLF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

54102-F30-31RLF Part Data Attributes

54102-F30-31RLF Amphenol FCi
Buy Now Datasheet
Compare Parts:
54102-F30-31RLF Amphenol FCi Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer FCI
Package Description LEAD FREE
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.19 inch
Body Depth 0.1 inch
Body Length 3.1 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (2) OVER NICKEL (50)
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Rated Current (Signal) 3 A
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 62
UL Flammability Code 94V-0

Alternate Parts for 54102-F30-31RLF

This table gives cross-reference parts and alternative options found for 54102-F30-31RLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54102-F30-31RLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
54102-F30-31R Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 54102-F30-31RLF vs 54102-F30-31R
54102-F30-31RLF Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 54102-F30-31RLF vs 54102-F30-31RLF
Part Number Description Manufacturer Compare
78299-762LF Board Connector, 62 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 54102-F30-31RLF vs 78299-762LF
64992-S31-5LF Board Connector, 62 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 54102-F30-31RLF vs 64992-S31-5LF
68667-029LF Board Connector, 62 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions 54102-F30-31RLF vs 68667-029LF
95687-362HLF Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 54102-F30-31RLF vs 95687-362HLF
77319-104-62 Board Connector, 62 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi 54102-F30-31RLF vs 77319-104-62
78276-462LF Board Connector, 62 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions 54102-F30-31RLF vs 78276-462LF
95687-462HLF Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 54102-F30-31RLF vs 95687-462HLF
95687-362HLF Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 54102-F30-31RLF vs 95687-362HLF
95066-462HLF Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 54102-F30-31RLF vs 95066-462HLF
78299-362LF Board Connector, 62 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions 54102-F30-31RLF vs 78299-362LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54102-F30-31RLF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54102-F30-31RLF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 54102-F30-31RLF would you like to use for your alert(s)?
  • Please alert me when 54102-F30-31RLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54102-F30-31RLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54102-F30-31RLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54102-F30-31RLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54102-F30-31RLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54102-F30-31RLF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: