-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W0817
|
Newark | Connectors 0.5Mm Btb Smt Rec 30P 2.5Mm Height |Molex 54102-0304 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$1.6500 / $1.6700 | Buy Now |
DISTI #
01AH8638
|
Newark | Connector, Stacking, Rcpt, 30Pos, 2Row, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:30Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Gender:Receptacle Rohs Compliant: Yes |Molex 54102-0304 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8500 / $1.8800 | Buy Now |
DISTI #
26AH0902
|
Newark | Connector, Stacking, Rcpt, 30Pos, 2Row, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:30Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Gender:Receptacle Rohs Compliant: Yes |Molex 54102-0304 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.2700 / $2.9600 | Buy Now |
DISTI #
538-54102-0304
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.5mm BTB SMT REC 30P 2.5MM HEIGHT RoHS: Compliant | 9745 |
|
$1.6200 / $2.9900 | Buy Now |
|
Onlinecomponents.com | 0.50mm Pitch SlimStack™ Receptacle, Surface Mount, Dual Row, Vertical, 2.50mm Stacking Height, Gold Plating with Nickel Barrier, 30 Circuits RoHS: Compliant |
6000 Partner Stock |
|
$1.4800 / $1.5800 | Buy Now |
DISTI #
65677720
|
Verical | Conn Board to Board RCP 30 POS 0.5mm Solder ST SMD SlimStack T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$1.6000 | Buy Now |
|
Bristol Electronics | 2990 |
|
RFQ | ||
|
Quest Components | 2392 |
|
$1.9560 / $3.9120 | Buy Now | |
DISTI #
54102-0304
|
TTI | Board to Board & Mezzanine Connectors 0.5mm BTB SMT REC 30P 2.5MM HEIGHT RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 15000 In Stock |
|
$1.4700 | Buy Now |
|
Master Electronics | 0.50mm Pitch SlimStack™ Receptacle, Surface Mount, Dual Row, Vertical, 2.50mm Stacking Height, Gold Plating with Nickel Barrier, 30 Circuits RoHS: Compliant |
6000 Partner Stock |
|
$1.4800 / $1.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
54102-0304
Molex
Buy Now
Datasheet
|
Compare Parts:
54102-0304
Molex
Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MXJ | |
Body Breadth | 0.161 inch | |
Body Depth | 0.079 inch | |
Body Length | 0.398 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.5974 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 54102-0304. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54102-0304, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54102-0301 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, Black Insulator, Receptacle, | Molex | 54102-0304 vs 54102-0301 |
5316564-1 | .6FHR12H,030,S,GIG,08/Sn,ST,NSNo | TE Connectivity | 54102-0304 vs 5316564-1 |
5-5316563-1 | .6FHR08H,030,S,GIG,08/Sn,ST,SENo | TE Connectivity | 54102-0304 vs 5-5316563-1 |
QG2330472Y-M04-TR | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle, | Foxconn | 54102-0304 vs QG2330472Y-M04-TR |
5316318-1 | .6FHR12H,030,S,GIG,08/Sn,HT,SENo | TE Connectivity | 54102-0304 vs 5316318-1 |
QG2330471Y-H03-TR | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Foxconn | 54102-0304 vs QG2330471Y-H03-TR |
QG2330471Y-M04-TR | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle, | Foxconn | 54102-0304 vs QG2330471Y-M04-TR |
TX14-30R-10ST-MN1 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Japan Aviation Electronics Industry Limited | 54102-0304 vs TX14-30R-10ST-MN1 |
5-5353189-1 | .6FHR04H,030,S,STD,08/SP,TR,SEYes | TE Connectivity | 54102-0304 vs 5-5353189-1 |