Part Details for 54101-T3012LF by Amphenol FCi
Overview of 54101-T3012LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54101-T3012LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG54101-T3012LF
|
Heilind Electronics | 54101-T3012LF-B/S 0.100 T DUBOX / PV / BERGSTIK | Americas - 0 in Stock |
|
$0.2134 / $0.2205 | Buy Now |
DISTI #
BRG54101-T3012LF
|
Interstate Connecting Components | 54101-T3012LF-B/S 0.100 T DUBOX / PV / BERGSTIK | 0 |
|
$0.2134 / $0.2205 | Buy Now |
Part Details for 54101-T3012LF
54101-T3012LF CAD Models
54101-T3012LF Part Data Attributes
|
54101-T3012LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
54101-T3012LF
Amphenol FCi
12 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN (160) OVER NICKEL | |
Contact Finish Termination | TIN (160) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Manufacturer Series | 54101 | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |