Part Details for 54101-T0602LF by Amphenol Corporation
Overview of 54101-T0602LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54101-T0602LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 2 Positions, 2.54 mm Pitch. | |
54101-S08-16 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 16 Positions, 2.54 mm Pitch. | |
54101-G34-02 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 2 Positions, 2.54 mm Pitch. |
Price & Stock for 54101-T0602LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54101-T0602LF
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Poly Bag - Bag (Alt: 54101-T0602LF) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$0.0690 / $0.0931 | Buy Now |
DISTI #
649-54101-T0602LF
|
Mouser Electronics | Headers & Wire Housings B/S 0.100 SH S/R VERT TH-54101-T0602LF RoHS: Compliant | 0 |
|
$0.0860 / $0.0870 | Order Now |