Part Details for 54101-T0600LF by Amphenol Corporation
Overview of 54101-T0600LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-T0600LF | Amphenol Communications Solutions | 54102-T0600LF-BERGSTRIP | |
54101-T0600LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 0 Positions, 2.54 mm Pitch. | |
54101-S08-16 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 16 Positions, 2.54 mm Pitch. |
Price & Stock for 54101-T0600LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54101-T0600LF
|
Avnet Americas | Conn Unshrouded Header HDR Solder ST Thru-Hole T/R - Tape and Reel (Alt: 54101-T0600LF) RoHS: Compliant Min Qty: 144000 Package Multiple: 36000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0140 / $0.0148 | Buy Now |
DISTI #
649-54101-T0600LF
|
Mouser Electronics | Headers & Wire Housings BERGSTRIP RoHS: Compliant | 29480 |
|
$0.0150 / $0.1000 | Buy Now |
Part Details for 54101-T0600LF
54101-T0600LF CAD Models
54101-T0600LF Part Data Attributes
|
54101-T0600LF
Amphenol Corporation
Buy Now
|
Compare Parts:
54101-T0600LF
Amphenol Corporation
|
Samacsys Manufacturer | Amphenol |