Part Details for 54101-S3036LF by Amphenol Corporation
Overview of 54101-S3036LF by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-S3036LF | Amphenol Communications Solutions | 54102-S3036LF-DUPLEX | |
54101-S3036LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 36 Positions, 2.54 mm Pitch. | |
54101-S08-16 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 16 Positions, 2.54 mm Pitch. |
Price & Stock for 54101-S3036LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54101-S3036LF
|
Avnet Americas | 578-5NPF-BERGSTIK STR - Bag (Alt: 54101-S3036LF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
649-54101-S3036LF
|
Mouser Electronics | Headers & Wire Housings 54101-S3036LF-DUPLEX RoHS: Compliant | 0 |
|
$1.3100 / $1.5100 | Order Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | 160 |
|
$1.8560 / $3.7120 | Buy Now | |
DISTI #
54101-S3036LF
|
Avnet Abacus | (Alt: 54101-S3036LF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |