Part Details for 54101-G05-00LF by Amphenol FCi
Overview of 54101-G05-00LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
954101DFLFT | Renesas Electronics Corporation | GRANTSDALE - CK410 clock, Intel Yellow Cover part | |
ISL54101ACQZ | Renesas Electronics Corporation | TMDS Regenerators with Multiplexers | |
954101DGLF | Renesas Electronics Corporation | GRANTSDALE - CK410 clock, Intel Yellow Cover part |
Part Details for 54101-G05-00LF
54101-G05-00LF CAD Models
54101-G05-00LF Part Data Attributes
|
54101-G05-00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
54101-G05-00LF
Amphenol FCi
MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD OVER NICKEL | |
Contact Finish Termination | TIN (100) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Manufacturer Series | 54101 | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |
Alternate Parts for 54101-G05-00LF
This table gives cross-reference parts and alternative options found for 54101-G05-00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54101-G05-00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54101-G0500LF | Board Connector, 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 54101-G05-00LF vs 54101-G0500LF |