Part Details for 5410-00-230010 by TE Connectivity
Results Overview of 5410-00-230010 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5410-00-230010 Information
5410-00-230010 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5410W/B | Rochester Electronics LLC | 5410W - Triple 3-Input NAND Gates | |
5410/BDA | Rochester Electronics LLC | 5410 - NAND GATE, TRIPLE 3-INPUT - Dual marked (M38510/00103BDA) | |
5410/BCA | Rochester Electronics LLC | 5410 - NAND GATE, TRIPLE 3-INPUT - Dual marked (M38510/00103BCA) |
Price & Stock for 5410-00-230010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ2735
|
Newark | 5410-00-230010 |Raychem Te Connectivity 5410-00-230010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$371.4200 | Buy Now |
DISTI #
70J9216
|
Newark | 5410-00-230010 |Raychem Te Connectivity 5410-00-230010 RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$319.6300 / $330.1900 | Buy Now |
DISTI #
2266-5410-00-230010-ND
|
DigiKey | CONN BACKSHELL ADPT Min Qty: 1 Lead time: 56 Weeks Container: Tray MARKETPLACE PRODUCT |
4 In Stock |
|
$410.5600 / $425.5000 | Buy Now |
DISTI #
5410-00-230010-ND
|
DigiKey | CONN BACKSHELL ADPT Min Qty: 1 Lead time: 56 Weeks Container: Bulk | Temporarily Out of Stock |
|
$367.3375 | Buy Now |
DISTI #
655-5410-00-230010
|
Mouser Electronics | Standard Circular Connector 5410-00-230010 RoHS: Not Compliant | 16 |
|
$441.3100 | Buy Now |
|
Onlinecomponents.com | T-FIT ADAPTER AND MOLDED PARTS BOOT KITS |
4 Partner Stock |
|
$334.4600 / $930.0300 | Buy Now |
DISTI #
16872449
|
Verical | T-FIT ADAPTER AND MOLDED PARTS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$384.9900 / $399.0000 | Buy Now |
DISTI #
174383-000
|
TTI | Standard Circular Connector 5410-00-230010 RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 1 Container: Each | Americas - 0 |
|
$302.3900 / $361.8200 | Buy Now |
DISTI #
RYC5410-00-230010
|
Interstate Connecting Components | 5410-00-230010 | 0 |
|
Buy Now | |
|
Master Electronics | T-FIT ADAPTER AND MOLDED PARTS BOOT KITS |
4 Partner Stock |
|
$334.4600 / $930.0300 | Buy Now |