Part Details for 5410/3 SL005 by Alpha Wire
Overview of 5410/3 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5410W/B | Rochester Electronics LLC | Replacement for Texas Instruments part number SNJ5410W. Buy from authorized manufacturer Rochester Electronics. | |
5410/BDA | Rochester Electronics LLC | 5410 - NAND GATE, TRIPLE 3-INPUT - Dual marked (M38510/00103BDA) | |
5410/BCA | Rochester Electronics LLC | 5410 - NAND GATE, TRIPLE 3-INPUT - Dual marked (M38510/00103BCA) |
Price & Stock for 5410/3 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B7387
|
Newark | Cable, Cable/Wire Type: Multiconductor Cable, 5410/3 Slate 100 Ft |Alpha Wire 5410/3 SL005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$486.3800 / $693.8000 | Buy Now |
DISTI #
5410/3SL005-ND
|
DigiKey | CABLE 3CON 22AWG SLATE SHLD 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
8 In Stock |
|
$444.5284 / $530.6600 | Buy Now |
DISTI #
71368183
|
RS | Cable, Xtraguard1, 22(7/30) AWG, Foil Shield, | Alpha Wire 5410/3 SL005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$486.3800 | RFQ |
DISTI #
5410/3-SL005
|
TME | Wire, Xtra Guard® 1, 3x22AWG, shielded,Al-PET foil, PVC, 600V Min Qty: 1 | 0 |
|
$417.6800 / $537.0100 | RFQ |