Part Details for 541-0875-2-35 by Hirose Electric Co Ltd
Overview of 541-0875-2-35 by Hirose Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3311JV-0.875#PBF | Analog Devices | 12.5A, 5.5V Synchr SS1 Buck Re | |
LTC3311JV-0.875#TRMPBF | Analog Devices | 12.5A, 5.5V Synchr SS1 Buck Re | |
LTC3311JV-0.875#TRPBF | Analog Devices | 12.5A, 5.5V Synchr SS1 Buck Re |
Price & Stock for 541-0875-2-35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF1EC-10P-2.5DSA(3
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.5mm Solder ST Thru-Hole Bag - Bag (Alt: DF1EC-10P-2.5DSA(3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.5mm Pitch Connectors for Full Lock, Discrete Wire Connection RoHS: Compliant | 0 |
|
$0.5370 / $0.9260 | Buy Now |
DISTI #
541-0875-2-35
|
Avnet Abacus | Conn Shrouded Header HDR 10 POS 2.5mm Solder ST Thru-Hole Bag (Alt: 541-0875-2-35) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |