There are no models available for this part yet.
Overview of 541-0702-4-00 by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1070-251KEB | Coilcraft Inc | General Purpose Inductor, | |
SLR1070-221KEC | Coilcraft Inc | General Purpose Inductor, | |
SLR1070-221 | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free |
Price & Stock for 541-0702-4-00 by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DF1BA-4EP-2.5RC
|
Avnet Americas | Conn Housing PL 4 POS 2.5mm ST Cable Mount Bag - Bag (Alt: DF1BA-4EP-2.5RC) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | ||
Onlinecomponents.com | 2.5mm Pitch Connectors for Discrete Wire (UL/CSA Certified) RoHS: Compliant | 0 |
|
$0.0906 / $0.1558 | Buy Now | ||
DISTI #
541-0702-4-00
|
Avnet Abacus | (Alt: 541-0702-4-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |