Part Details for 541-0619-2-01 by Hirose Electric Co Ltd
Overview of 541-0619-2-01 by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJF0619JPD-00#J3 | Renesas Electronics Corporation | Silicon N Channel MOSFET Series Power Switching | |
RJF0619JPE-00#J3 | Renesas Electronics Corporation | Silicon N Channel MOSFET Series Power Switching | |
10061913-100RLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 541-0619-2-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 2.5mm Pitch Connectors for Discrete Wire (UL/CSA Certified) RoHS: Compliant | 0 |
|
$0.4846 / $0.8271 | Buy Now |
DISTI #
541-0619-2-01
|
Avnet Abacus | Conn Shrouded Header HDR 16 POS 2.5mm Solder ST Thru-Hole Bag (Alt: 541-0619-2-01) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |