Part Details for 540EAA100M000BCGR by Skyworks Solutions Inc
Overview of 540EAA100M000BCGR by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 540EAA100M000BCGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-540EAA100M000BCGR-ND
|
DigiKey | OSCILLATOR SMD Min Qty: 250 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$6.8832 | Buy Now |
DISTI #
873-40EAA100M000BCGR
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, Single frequency XO, 0.2-1500 MHz RoHS: Compliant | 0 |
|
$6.3500 / $6.8800 | Order Now |
DISTI #
540EAA100M0BCGR
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 540EAA100M000BCGR
540EAA100M000BCGR CAD Models
540EAA100M000BCGR Part Data Attributes
|
540EAA100M000BCGR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
540EAA100M000BCGR
Skyworks Solutions Inc
HCSL Output Clock Oscillator, 100MHz Nom, CLCC-6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | CLCC-6 | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; OTHR SUPPLY VGE ALS AVL | |
Fall Time-Max | 0.55 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCSL | |
Output Load | 50 OHM | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x1.33mm | |
Rise Time-Max | 0.55 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 125 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |