Part Details for 540AAA200M000BAG by Skyworks Solutions Inc
Overview of 540AAA200M000BAG by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 540AAA200M000BAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-4000-ND
|
DigiKey | XTAL OSC XO 200.0000MHZ LVPECL Lead time: 52 Weeks Container: Strip | Limited Supply - Call |
|
Buy Now | |
DISTI #
V79:2366_22818046
|
Arrow Electronics | Oscillator XO 200MHz ±50ppm LVPECL 55% 2.5V/3.3V 6-Pin SMD Coil Tape RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1723 | Americas - 50 |
|
$8.4830 | Buy Now |
DISTI #
31231822
|
Verical | Oscillator XO 200MHz ±50ppm LVPECL 55% 2.5V/3.3V 6-Pin SMD Coil Tape RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1723 | Americas - 50 |
|
$8.4830 | Buy Now |