Part Details for 540BAA125M000BAGR by Silicon Laboratories Inc
Overview of 540BAA125M000BAGR by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 540BAA125M000BAGR
540BAA125M000BAGR CAD Models
540BAA125M000BAGR Part Data Attributes
|
540BAA125M000BAGR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
540BAA125M000BAGR
Silicon Laboratories Inc
LVDS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | CLLC-6 | |
Reach Compliance Code | unknown | |
Additional Feature | SUPPLY VOLTAGE 1.8V & 2.5V ALSO AVAILABLE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.33mm | |
Rise Time-Max | 0.35 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 111 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for 540BAA125M000BAGR
This table gives cross-reference parts and alternative options found for 540BAA125M000BAGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 540BAA125M000BAGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
540BAA125M000BBGR | LVDS Output Clock Oscillator, 125MHz Nom, CLCC, 6 PIN | Skyworks Solutions Inc | 540BAA125M000BAGR vs 540BAA125M000BBGR |
540BAA125M000BAGR | LVDS Output Clock Oscillator, 125MHz Nom, CLCC, 6 PIN | Skyworks Solutions Inc | 540BAA125M000BAGR vs 540BAA125M000BAGR |