Part Details for 5409-SL005 by Alpha Wire
Overview of 5409-SL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5409/BCA | Rochester Electronics LLC | 5409 - AND GATE, QUAD 2-INPUT, WITH OPEN-COLLECTOR OUTPUTS - Dual marked (M38510/01602BCA) | |
HS54095TZ-E | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 0.15A 25000Mohm To-92(1) | |
10136654-0921LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle Through Hole Header, Gold Flash plating, 9 Positions, Black Color, GW Compatible LCP, Tray packing. |
Price & Stock for 5409-SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slate - 30.48m (100ft)/Spool RoHS: Compliant | 30 Factory Stock |
|
$863.5700 / $2,158.0400 | Buy Now |
DISTI #
5409-SL005
|
TME | Wire, Xtra Guard® 1, 9x22AWG, unshielded, 600V, 30.5m, Cu, stranded Min Qty: 1 | 0 |
|
$831.6700 / $1,069.2900 | RFQ |
|
Master Electronics | Slate - 30.48m (100ft)/Spool RoHS: Compliant | 30 Factory Stock |
|
$863.5700 / $2,158.0400 | Buy Now |