Part Details for 540847122T5 by Sumida Corporation
Overview of 540847122T5 by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 540847122T5
540847122T5 CAD Models
540847122T5 Part Data Attributes
|
540847122T5
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
540847122T5
Sumida Corporation
General Purpose Inductor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 2.4 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.42 mm | |
Package Length | 2.2 mm | |
Package Style | SMT | |
Package Width | 1.4 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.115 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 660 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 10% |
Alternate Parts for 540847122T5
This table gives cross-reference parts and alternative options found for 540847122T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 540847122T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55C847122T0 | General Purpose Inductor, | Sumida Corporation | 540847122T5 vs 55C847122T0 |
54A847122T0 | General Purpose Inductor, | Sumida Corporation | 540847122T5 vs 54A847122T0 |
55M847122T3 | General Purpose Inductor, | Sumida Corporation | 540847122T5 vs 55M847122T3 |
54A847122T3 | General Purpose Inductor, | Sumida Corporation | 540847122T5 vs 54A847122T3 |
54C84712200 | General Purpose Inductor, | Sumida Corporation | 540847122T5 vs 54C84712200 |
54C84712205 | General Purpose Inductor, | Sumida Corporation | 540847122T5 vs 54C84712205 |
55C84712203 | General Purpose Inductor, | Sumida Corporation | 540847122T5 vs 55C84712203 |
54M847122T0 | General Purpose Inductor, | Sumida Corporation | 540847122T5 vs 54M847122T0 |
54M847122T5 | General Purpose Inductor, | Sumida Corporation | 540847122T5 vs 54M847122T5 |
55C847122T5 | General Purpose Inductor, | Sumida Corporation | 540847122T5 vs 55C847122T5 |