54081223200
Sumida Corporation
Description: General Purpose Inductor,

Overview of 54081223200 by Sumida Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 54081223200 by Sumida Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54081223200 by Sumida Corporation

54081223200
Sumida Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SUMIDA CORP
Package Description
0805
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
0805
Construction
Rectangular
Core Material
FERRITE
DC Resistance
0.65 Ω
Inductance-Nom (L)
1.2 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
180 °C
Operating Temperature-Min
-55 °C
Package Height
1.42 mm
Package Length
2.2 mm
Package Style
SMT
Package Width
1.4 mm
Packing Method
TR, 7 Inch
Quality Factor-Min (at L-nom)
20
Rated Current-Max
0.22 A
Reference Standard
AEC-Q200
Self Resonance Frequency
300 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
7.96 MHz
Tolerance
5%
Want to compare parts?
  1. 54081223200
    Sumida Corporation
    General Purpose Inductor,
    VS

Alternate Parts for 54081223200

This table gives cross-reference parts and alternative options found for 54081223200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54081223200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54A812232T3 General Purpose Inductor, Sumida Corporation 54081223200 vs 54A812232T3
55A81223203 General Purpose Inductor, Sumida Corporation 54081223200 vs 55A81223203
55C81223200 General Purpose Inductor, Sumida Corporation 54081223200 vs 55C81223200
54C812232T3 General Purpose Inductor, Sumida Corporation 54081223200 vs 54C812232T3
55A812232T5 General Purpose Inductor, Sumida Corporation 54081223200 vs 55A812232T5
54M81223205 General Purpose Inductor, Sumida Corporation 54081223200 vs 54M81223205
55C812232T5 General Purpose Inductor, Sumida Corporation 54081223200 vs 55C812232T5
54A81223203 General Purpose Inductor, Sumida Corporation 54081223200 vs 54A81223203
540812232T0 General Purpose Inductor, Sumida Corporation 54081223200 vs 540812232T0
55C81223205 General Purpose Inductor, Sumida Corporation 54081223200 vs 55C81223205

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54081223200 by Sumida Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54081223200 by Sumida Corporation

Select Manufacturer
Which Manufacturer of 54081223200 would you like to use for your alert(s)?
  • Please alert me when 54081223200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54081223200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54081223200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54081223200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54081223200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54081223200 by Sumida Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: