-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MJ ASSY,8POS,LPF,CAT 5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-5406921-1-ND
|
DigiKey | MJ ASSY,8POS,LPF,CAT 5 Min Qty: 400 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.9623 | Buy Now |
DISTI #
5406921-1
|
Avnet Americas | Modular Jack Connector RJ45 8 Position 1.02mm Single Port Right Angle Through Hole Tray - Trays (Alt: 5406921-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Tray | 0 |
|
$2.5636 / $3.0850 | Buy Now |
DISTI #
571-5406921-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors MJ ASSY,8POS,LPF,CAT 5 RoHS: Compliant | 0 |
|
$2.6600 / $3.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$2.5600 | Buy Now |
DISTI #
AMP5406921-1
|
Heilind Electronics | MJ ASSY,8POS,LPF,CAT 5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MJ ASSY,8POS,LPF,CAT 5 RoHS: Compliant | 0 |
|
$2.9800 / $4.3500 | Buy Now |
DISTI #
AMP5406921-1
|
Interstate Connecting Components | MJ ASSY,8POS,LPF,CAT 5 | 0 |
|
Buy Now | |
|
Master Electronics | MJ ASSY,8POS,LPF,CAT 5 RoHS: Compliant | 0 |
|
$2.9800 / $4.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5406921-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5406921-1
TE Connectivity
MJ ASSY,8POS,LPF,CAT 5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Depth | 0.527 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |