-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MJ,2PORT,8P,SHLD,PNL GRDS,CAT5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9444
|
Newark | Conn, Rj45, Jack, 2Port, 8P8C, Cat5E, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 2, Ganged, No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:-, Connector Mounting:Through Hole Mount, Rohs Compliant: Yes |Amp Te Connectivity 5406566-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2600 / $12.5300 | Buy Now |
DISTI #
A115401-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1282 In Stock |
|
$8.9118 / $11.8600 | Buy Now |
DISTI #
5406566-2
|
Avnet Americas | Conn RJ-45 F 16 POS 2.54mm Solder RA Thru-Hole 16 Terminal 2 Port Tray Cat 5e - Trays (Alt: 5406566-2) RoHS: Compliant Min Qty: 2025 Package Multiple: 225 Lead time: 7 Weeks, 1 Days Container: Tray | 0 |
|
$6.0979 / $6.8847 | Buy Now |
DISTI #
571-5406566-2
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 1X2 SE TH N/S STD C5 RoHS: Compliant | 10 |
|
$8.0200 / $10.9900 | Buy Now |
|
Future Electronics | "MJ,2PORT,8P,SHLD,PNL GRDS,CAT5" RoHS: Compliant pbFree: Yes Min Qty: 2025 Package Multiple: 2025 Container: Tray | 0Tray |
|
$6.4400 | Buy Now |
DISTI #
AMP5406566-2
|
Heilind Electronics | MJ,2PORT,8P,SHLD,PNL GRDS,CAT5 | Americas - 0 in Stock |
|
$7.2318 | Buy Now |
|
Onlinecomponents.com | MJ,2PORT,8P,SHLD,PNL GRDS,CAT5 RoHS: Compliant |
1875 In Stock |
|
$7.3100 / $10.0700 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 16 CONTACT(S), FEMALE, RIGHT ANGLE, SOLDER TERMINAL, LOCKING, JACK | 148 |
|
$14.7344 / $20.7203 | Buy Now |
DISTI #
5406566-2
|
TTI | Modular Connectors / Ethernet Connectors RJ45 1X2 SE TH N/S STD C5 RoHS: Compliant pbFree: Pb-Free Min Qty: 45 Package Multiple: 45 Container: Tray |
Americas - 1080 In Stock |
|
$7.3100 / $9.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5406566-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5406566-2
TE Connectivity
MJ,2PORT,8P,SHLD,PNL GRDS,CAT5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED, 1 PORT, 8-POSITION EACH | |
Board Mounting Option | POLARIZATION POST | |
Body Breadth | 0.537 inch | |
Body Depth | 0.537 inch | |
Body Length | 1.23 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER-ZINC ALLOY | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |