-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INV MJ,1X4,PNL GRD, LED (G/Y)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC8788
|
Newark | Modular Conn/Ethernet Conn 1 X 4 8 Pos Led G/Y |Amp Te Connectivity 5406552-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2399 |
|
$11.7900 / $14.2700 | Buy Now |
DISTI #
06M3188
|
Newark | Cat5 Rj45 Modular Jack, 8Pos, 4 Port, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 4 (Ganged), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Amp Te Connectivity 5406552-1 Min Qty: 2560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4000 | Buy Now |
DISTI #
A115398-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 14 Weeks Container: Tray |
553 In Stock |
|
$12.7999 / $15.7500 | Buy Now |
DISTI #
5406552-1
|
Avnet Americas | Conn RJ-45 F 32 POS 2.03mm Solder RA Thru-Hole 48 Terminal 4 Port Tray Cat 5 - Bulk (Alt: 5406552-1) RoHS: Compliant Min Qty: 2560 Package Multiple: 2560 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0735 / $11.3734 | Buy Now |
DISTI #
571-5406552-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 1 X 4 8 POS LED G/Y RJ45 RIGHT ANGLE RoHS: Compliant | 2923 |
|
$10.4300 / $12.4800 | Buy Now |
DISTI #
E02:0323_01938441
|
Arrow Electronics | Conn RJ-45 F 32 POS 2.03mm Solder RA Thru-Hole 48 Terminal 4 Port Cat 5 Box/Tray Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2323 | Europe - 4897 |
|
$9.0102 / $10.8712 | Buy Now |
DISTI #
V36:1790_07462568
|
Arrow Electronics | Conn RJ-45 F 32 POS 2.03mm Solder RA Thru-Hole 48 Terminal 4 Port Cat 5 Box/Tray Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1749 | Americas - 1 |
|
$7.9230 / $9.9129 | Buy Now |
DISTI #
73776287
|
RS | INV MJ,1X4,PNL GRD, LED (G/Y), RJ45 Connectors | TE Connectivity 5406552-1 Min Qty: 2560 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.8000 | RFQ |
|
Future Electronics | Stacked 1x4 mod jack, 8 pos, right angle, through hole with LEDs RoHS: Compliant pbFree: Yes Min Qty: 2560 Package Multiple: 2560 Container: Box | 0Box |
|
$10.2600 | Buy Now |
|
Future Electronics | Stacked 1x4 mod jack, 8 pos, right angle, through hole with LEDs RoHS: Compliant pbFree: Yes Min Qty: 2560 Package Multiple: 2560 Container: Box | 0Box |
|
$10.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5406552-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5406552-1
TE Connectivity
INV MJ,1X4,PNL GRD, LED (G/Y)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 4 PORT, 8-POSITION EACH | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | MATTE TIN LEAD (150) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 4 | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | COPPER-ZINC ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |