Part Details for 5406545-3 by TE Connectivity
Overview of 5406545-3 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 5406545-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5406545-3-ND
|
DigiKey | CONN MOD JACK 6P4C R/A UNSHLD Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
5406545-3
|
Avnet Americas | Conn Telephone/Telecom F 6 POS Solder RA SMD 4 Terminal 1 Port T/R - Tape and Reel (Alt: 5406545-3) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | MJ,RJ11,SMT,6/4,BLACK,22"REEL RoHS: Compliant | 0 |
|
$1.0400 / $3.0500 | Buy Now |
|
Quest Components | 4 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SURFACE MOUNT, JACK | 1800 |
|
$0.8190 / $1.9500 | Buy Now |
DISTI #
5406545-3
|
Avnet Abacus | Conn Telephone/Telecom F 6 POS Solder RA SMD 4 Terminal 1 Port T/R (Alt: 5406545-3) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MJ,RJ11,SMT,6/4,BLACK,22"REEL RoHS: Compliant | 0 |
|
$1.0400 / $3.0500 | Buy Now |
Part Details for 5406545-3
5406545-3 CAD Models
5406545-3 Part Data Attributes
|
5406545-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5406545-3
TE Connectivity
MJ,RJ11,SMT,6/4,BLACK,22"REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 3M | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.488 inch | |
Body Depth | 0.51 inch | |
Body Length | 0.52 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 1.016 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |