Part Details for 5406536-8 by TE Connectivity
Overview of 5406536-8 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 5406536-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5406536-8
|
Avnet Americas | AMP5406536-8 - Trays (Alt: 5406536-8) RoHS: Compliant Min Qty: 2560 Package Multiple: 512 Lead time: 20 Weeks, 5 Days Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | INV MJ,1X4,LED (G/G) RoHS: Compliant | 0 |
|
$4.1000 / $11.5400 | Buy Now |
|
Master Electronics | INV MJ,1X4,LED (G/G) RoHS: Compliant | 0 |
|
$4.1000 / $11.5400 | Buy Now |
Part Details for 5406536-8
5406536-8 CAD Models
5406536-8 Part Data Attributes:
|
5406536-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5406536-8
TE Connectivity
INV MJ,1X4,LED (G/G)
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 5 Days | |
Body Depth | 0.505 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |