-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MJ ASSY,2P,8POS,R/A,PCB,CAT5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC8786
|
Newark | Modular Conn/Ethernet Conn 1X2 8/8 R/A Shld |Amp Te Connectivity 5406443-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 225 |
|
$6.7600 / $9.7300 | Buy Now |
DISTI #
42K7170
|
Newark | Cat5E Rj45 Modular Jack, 8 Position, 2 Port, Connector Type:Rj45, Product Range:-, Gender:Jack, No. Of Contacts:8Contacts, No. Of Positions:8Positions, No. Of Ports:2Ports, Lan Category:Cat5, Contact Termination Type:Through Hole Rohs Compliant: Yes |Amp Te Connectivity 5406443-1 Min Qty: 2025 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2400 | Buy Now |
DISTI #
42M3001
|
Newark | Connector, Rj45, Jack, 8P8C, Cat5, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 2 (Ganged), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Amp Te Connectivity 5406443-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7500 / $11.0600 | Buy Now |
DISTI #
5406443-1-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 9 Weeks Container: Tray |
158 In Stock |
|
$8.9225 / $11.8800 | Buy Now |
DISTI #
5406443-1
|
Avnet Americas | PCB MNT JACKS SGLE PORT MULTI PORT STACK - Trays (Alt: 5406443-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Tray | 1861 |
|
$5.2072 / $5.5167 | Buy Now |
DISTI #
571-5406443-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 1X2 8/8 R/A SHLD RoHS: Compliant | 837 |
|
$6.8300 / $10.0300 | Buy Now |
|
Future Electronics | 8 Position Dual Port Shielded Through Hole Right Angle RJ45 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 2025 Package Multiple: 2025 Container: Tray | 0Tray |
|
$5.5200 | Buy Now |
|
Future Electronics | 8 Position Dual Port Shielded Through Hole Right Angle RJ45 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 2025 Package Multiple: 45 Container: Tray | 0Tray |
|
$5.5200 / $5.6200 | Buy Now |
DISTI #
AMP5406443-1
|
Heilind Electronics | MJ ASSY,2P,8POS,R/A,PCB,CAT5 | Americas - 0 in Stock |
|
$6.8958 | Buy Now |
|
Onlinecomponents.com | MJ ASSY,2P,8POS,R/A,PCB,CAT5 RoHS: Compliant |
675 In Stock |
|
$6.4300 / $8.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5406443-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5406443-1
TE Connectivity
MJ ASSY,2P,8POS,R/A,PCB,CAT5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.537 inch | |
Body Depth | 0.537 inch | |
Body Length | 1.23 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER-ZINC ALLOY | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5406443-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5406443-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-6610000-1 | PHONE CONNECTOR,PCB MNT,16 CONTACTS,PIN,PC TAIL TERMINAL,LOCKING | TE Connectivity | 5406443-1 vs 5-6610000-1 |
GCTJ-08-2-H-A1-8-BK-P3-S | Telecom and Datacom Connector, 16 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Central Components Manufacturing | 5406443-1 vs GCTJ-08-2-H-A1-8-BK-P3-S |
A3012-025-N00-902-Z | Telecom and Datacom Connector, 16 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | SMP Technology Inc | 5406443-1 vs A3012-025-N00-902-Z |
MJS-288-S1L0-9H/1CT | Telecom and Datacom Connector, 16 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | E-tec Interconnect Ltd | 5406443-1 vs MJS-288-S1L0-9H/1CT |