-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MJ ASSY,S/P,8POS,SH,RVPGT,CAT4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X5871
|
Newark | Mj Assy, s/P,8Pos, sh, rvpgt, cat4 |Amp Te Connectivity 5406298-2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5200 / $2.6700 | Buy Now |
DISTI #
5406298-2-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHLD Min Qty: 2000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7712 | Buy Now |
DISTI #
5406298-2
|
Avnet Americas | MJ ASSY,S/P,8POS,SH,RVPGT,CAT4 - Trays (Alt: 5406298-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 400 Container: Tray | 0 |
|
$2.3792 / $2.6862 | Buy Now |
DISTI #
571-5406298-2
|
Mouser Electronics | Modular Connectors / Ethernet Connectors MJ ASSY, S/P, 8POS, SH, RVPGT, CAT4 RoHS: Compliant | 0 |
|
$2.7000 / $2.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 400 Container: Tray | 0Tray |
|
$2.2600 | Buy Now |
DISTI #
AMP5406298-2
|
Heilind Electronics | MJ ASSY,S/P,8POS,SH,RVPGT | Americas - 0 in Stock |
|
$2.8216 / $2.8637 | Buy Now |
|
Onlinecomponents.com | MJ ASSY,S/P,8POS,SH,RVPGT,CAT4 RoHS: Compliant | 0 |
|
$2.3800 / $6.5200 | Buy Now |
DISTI #
AMP5406298-2
|
Interstate Connecting Components | MJ ASSY,S/P,8POS,SH,RVPGT | 0 |
|
$2.8216 / $2.8637 | Buy Now |
DISTI #
5406298-2
|
Avnet Abacus | (Alt: 5406298-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 400 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MJ ASSY,S/P,8POS,SH,RVPGT,CAT4 RoHS: Compliant | 0 |
|
$2.3800 / $6.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5406298-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5406298-2
TE Connectivity
MJ ASSY,S/P,8POS,SH,RVPGT,CAT4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.54 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |