-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5406298-1) MJ ASSY,S/P,8POS,SH,RVPGT,CAT4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC8784
|
Newark | Modular Conn/Ethernet Conn 1X1 8/8 R/A Stk Pnl |Amp Te Connectivity 5406298-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 494 |
|
$3.1500 / $4.1000 | Buy Now |
DISTI #
A125233-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 11 Weeks Container: Tray |
2119 In Stock |
|
$2.7014 / $4.1600 | Buy Now |
DISTI #
5406298-1
|
Avnet Americas | MODULAR JACK SINGLE PORT - Trays (Alt: 5406298-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 400 Lead time: 8 Weeks, 3 Days Container: Tray | 0 |
|
$2.3192 / $2.6185 | Buy Now |
DISTI #
571-5406298-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 1X1 8/8 R/A STK PNL GREEN RoHS: Compliant | 2337 |
|
$2.6800 / $3.9200 | Buy Now |
|
Future Electronics | 8 Position Single Port Right Angle Through Hole RJ45 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Tray | 0Tray |
|
$2.5400 | Buy Now |
|
Future Electronics | 8 Position Single Port Right Angle Through Hole RJ45 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 80 Container: Tray | 0Tray |
|
$2.5500 / $2.7500 | Buy Now |
|
Future Electronics | 8 Position Single Port Right Angle Through Hole RJ45 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 80 Container: Tray | 0Tray |
|
$2.5500 / $2.7500 | Buy Now |
DISTI #
AMP5406298-1
|
Heilind Electronics | MJ ASSY,S/P,8POS,SH,RVPGT,CAT4 | Americas - 0 in Stock |
|
$2.7506 / $2.7917 | Buy Now |
|
Onlinecomponents.com | MJ ASSY,S/P,8POS,SH,RVPGT,CAT4 RoHS: Compliant |
2296 In Stock |
|
$2.6000 / $3.1900 | Buy Now |
|
Bristol Electronics | 57 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5406298-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5406298-1
TE Connectivity
(5406298-1) MJ ASSY,S/P,8POS,SH,RVPGT,CAT4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.54 inch | |
Body Depth | 0.54 inch | |
Body Length | 0.67 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5406298-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5406298-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
406298-1 | PHONE CONNECTOR,PCB MNT,8 CONTACTS,PIN,PC TAIL TERMINAL,LOCKING | TE Connectivity | 5406298-1 vs 406298-1 |