Part Details for 5406-P-06 by Brennan Industries
Results Overview of 5406-P-06 by Brennan Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5406-P-06 Information
5406-P-06 by Brennan Industries is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5406/BCA | Rochester Electronics LLC | 5406/BCA - Dual marked (M38510/00801BCA) | |
76054-061LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Double Row, 50 Positions, 2.54mm (0.100in) Pitch.. | |
10080054-061LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 16 Positions, Press-Fit Eject Latch Header 2.54 mm 0.76 um (30 u\\.) Gold or GXT™ Mating Plating. |
Price & Stock for 5406-P-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74767025
|
RS | Hydraulic Fitting, External Hex Head Pipe Plug, 3/8 in NPTF Male | Brennan 5406-P-06 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 10 |
|
$0.9700 | Buy Now |