Part Details for 5403 by SCS
Overview of 5403 by SCS
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5403/BCA | Rochester Electronics LLC | 5403 - NAND GATE, QUAD 2-INPUT, WITH OPEN-COLLECTOR OUTPUTS - Dual marked (M38510/00109BCA) | |
SN5403J | Rochester Electronics LLC | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | |
PCV-0-154-03L | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 5403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM1656
|
Newark | Heel Grounder, Disposable, Black-Yellow, Grounder Type:Heel, Grounder Colour:Black, Yellow, Resistance:0.8Mohm, Strap Material:Pet (Polyester), Fastening Type:Adhesive, Product Range:- |Scs 5403 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$74.4600 | Buy Now |
DISTI #
1569-5403-ND
|
DigiKey | HEEL GROUNDER DISPOSABLE 100/PK Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$69.8000 | Buy Now |
DISTI #
809-5403
|
Mouser Electronics | Anti-Static Control Products HEEL GROUNDER, DISPOSABLE, 24 IN YELLOW / BLACK, PACK OF 100 RoHS: Compliant | 0 |
|
$67.3600 / $70.9100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$71.5900 / $90.0600 | Buy Now |
DISTI #
10069865
|
Techni-Tool, Inc. | SCS 5403 Heel Grounder, Disposable, 24", Yellow/Black, 100/Pkg | 3 |
|
$74.4600 | Buy Now |
DISTI #
10069865
|
TestEquity LLC | SCS 5403 Heel Grounder, Disposable, 24", Yellow/Black, 100/Pkg | 3 |
|
$74.4600 | Buy Now |