There are no models available for this part yet.
Overview of 54024 by Wiha Quality Tools
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136654-0241TLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle Through Hole Header, 30u\\ Gold (Tin on Tails) plating, 2 Positions, Black Color, GW Compatible LCP, Tape and Reel. | |
10136654-0242LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle Through Hole Header, 30u\\ Gold (Tin on Tails) plating, 2 Positions, Black Color, Non GW Compatible LCP, Tray packing. | |
10136654-0241LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle Through Hole Header, 30u\\ Gold (Tin on Tails) plating, 2 Positions, Black Color, GW Compatible LCP, Tray packing. |
Price & Stock for 54024 by Wiha Quality Tools
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10J3957
|
Newark | Magicring Ball End Hex T-Handle 3/8" Rohs Compliant: Yes |Wiha 54024 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4700 | Buy Now | |
DISTI #
54024-ND
|
DigiKey | HEX KEY T-HANDLE 3/8" 7.8" Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1000 | Buy Now | |
DISTI #
596-54024
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers MagicRing Ball End Hex T-handle 3/8" RoHS: Compliant | 0 |
|
$9.3900 / $10.1000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.4500 / $15.5800 | Buy Now |