Part Details for 54020-44030 by Amphenol FCi
Overview of 54020-44030 by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54020-44030PT | Amphenol Communications Solutions | Through Hole Sockets | |
54020-44030LF | Amphenol Communications Solutions | Through Hole Sockets | |
54020-68030PT | Amphenol Communications Solutions | Through Hole Sockets |
Price & Stock for 54020-44030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 65 |
|
RFQ |
Part Details for 54020-44030
54020-44030 CAD Models
54020-44030 Part Data Attributes
|
54020-44030
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
54020-44030
Amphenol FCi
IC Socket, PLCC44, 44 Contact(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Termination | TIN LEAD (100) OVER NICKEL (50) | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC44 | |
Housing Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
Number of Contacts | 44 |