-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC STRAIN RELIEF,SIZE 17
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H9801
|
Newark | Circular Cable Seal 10.16-22.2Mm Size 17, Product Range:Cpc/Cmc Series, For Use With:Cmc/Cpc Series Circular Connectors, Cable Diameter Max:22.22Mm, Seal Material:Po (Polyolefin), Nylon (Polyamide), Accessory Type:Cable Entry Seal Rohs Compliant: Yes |Amp Te Connectivity 54011-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 85 |
|
$17.3000 / $20.9700 | Buy Now |
DISTI #
76AC8780
|
Newark | Cpc Strain Relief, size 17 |Amp Te Connectivity 54011-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5500 / $19.4600 | Buy Now |
DISTI #
A99560-ND
|
DigiKey | CONN SEALING BOOT 17 BLACK Min Qty: 1 Lead time: 20 Weeks Container: Box |
59 In Stock |
|
$15.7150 / $16.8700 | Buy Now |
DISTI #
54011-3
|
Avnet Americas | Connector Accessories Seal Polyolefin/Nylon Black - Bulk (Alt: 54011-3) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 17 Weeks, 6 Days Container: Bulk | 0 |
|
$14.8354 / $17.8527 | Buy Now |
DISTI #
15H9801
|
Avnet Americas | Connector Accessories Seal Polyolefin/Nylon Black - Bulk (Alt: 15H9801) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 2 Days Container: Bulk | 110 Partner Stock |
|
$16.8400 / $19.9300 | Buy Now |
DISTI #
571-54011-3
|
Mouser Electronics | Standard Circular Connector STRAIN RELIEF SZ 17 RoHS: Compliant | 73 |
|
$17.3900 / $23.4800 | Buy Now |
DISTI #
V36:1790_11710169
|
Arrow Electronics | Connector Accessories Seal Straight Nylon/Polyolefin Black Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2402 | Americas - 67 |
|
$15.2100 / $16.8100 | Buy Now |
|
Future Electronics | Size 17 CPC Strain Relief Cable Seal RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks Container: Box | 0Box |
|
$15.0200 / $15.2200 | Buy Now |
DISTI #
AMP54011-3
|
Heilind Electronics | CPC STRAIN RELIEF,SIZE 17 | Americas - 0 in Stock75 On Order |
|
$18.4887 / $18.7647 | Buy Now |
|
Onlinecomponents.com | CPC STRAIN RELIEF,SIZE 17 RoHS: Compliant |
103 In Stock |
|
$14.7300 / $23.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
54011-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
54011-3
TE Connectivity
CPC STRAIN RELIEF,SIZE 17
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 19 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.875 inch | |
Cable Entry-Min | 0.4 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Mounting Option 1 | .9375-20 UNEF-2B | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |