-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC STRAIN RELIEF,SIZE 17
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F516
|
Newark | Circular Cable Seal 10.16-22.2Mm Size 17, Product Range:Cpc Series, For Use With:Cpc Series Circular Connectors, Cable Diameter Max:22.22Mm, Seal Material:Po (Polyolefin), Nylon (Polyamide), Accessory Type:Cable Entry Seal Rohs Compliant: Yes |Amp Te Connectivity 54011-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 148 |
|
$14.1400 / $16.8400 | Buy Now |
DISTI #
A16048-ND
|
DigiKey | CONN SEALING BOOT 17 BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1432 In Stock |
|
$13.6084 / $14.8400 | Buy Now |
DISTI #
54011-1
|
Avnet Americas | Connector Accessories Seal Nylon/Polyolefin Black - Bulk (Alt: 54011-1) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 21 Weeks, 6 Days Container: Bulk | 3166 Factory Stock |
|
$12.8464 / $15.4592 | Buy Now |
DISTI #
50F516
|
Avnet Americas | Connector Accessories Seal Nylon/Polyolefin Black - Bulk (Alt: 50F516) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 6 Days Container: Bulk | 151 Partner Stock |
|
$17.1500 / $21.1400 | Buy Now |
DISTI #
571-54011-1
|
Mouser Electronics | Standard Circular Connector HEAT SHRINK BOOT 17 RoHS: Compliant | 577 |
|
$13.2700 / $17.5100 | Buy Now |
|
Future Electronics | CPC Accessoires Shell Size 17 Strain Relief Cable Entry Sealing Boot RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Box | 0Box |
|
$12.8100 / $12.9800 | Buy Now |
DISTI #
AMP54011-1
|
Heilind Electronics | CPC STRAIN RELIEF,SIZE 17 | Americas - 942 in Stock |
|
$14.1034 / $17.8289 | Buy Now |
|
Onlinecomponents.com | CPC STRAIN RELIEF,SIZE 17 RoHS: Compliant |
2818 In Stock 3179 Factory Stock |
|
$11.1100 / $20.5900 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 1 |
|
$14.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
54011-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
54011-1
TE Connectivity
CPC STRAIN RELIEF,SIZE 17
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | STRAIN RELIEF | |
Cable Entry-Max | 0.875 inch | |
Cable Entry-Min | 0.4 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Option 1 | .9375-20 UNEF-2B | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |