-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC STRAIN RELIEF,SIZE 11
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F5882
|
Newark | Circular Cable Seal 6.35-15.24Mm Size 11, Product Range:Cpc Series, For Use With:Cpc Series Circular Connectors, Cable Diameter Max:15.24Mm, Seal Material:Po (Polyolefin), Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 54010-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 369 |
|
$14.7700 / $17.5000 | Buy Now |
DISTI #
76AC8778
|
Newark | Standard Circular Connector Heat Shrink Boot 11 |Amp Te Connectivity 54010-1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 73 |
|
$14.6900 / $19.6400 | Buy Now |
DISTI #
A16046-ND
|
DigiKey | CONN SEALING BOOT 11 BLACK Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
463 In Stock |
|
$15.2744 / $22.5500 | Buy Now |
DISTI #
54010-1
|
Avnet Americas | Connector Accessories Seal Nylon/Polyolefin Black - Bulk (Alt: 54010-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 6 Days Container: Bulk | 0 |
|
$13.9416 / $16.7772 | Buy Now |
DISTI #
571-54010-1
|
Mouser Electronics | Standard Circular Connector HEAT SHRINK BOOT 11 RoHS: Compliant | 10 |
|
$13.3200 / $19.6800 | Buy Now |
|
Future Electronics | CPC Accessoires Shell Size 11 Strain Relief Cable Entry Sealing Boot RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$13.9000 / $14.0800 | Buy Now |
DISTI #
AMP54010-1
|
Heilind Electronics | CPC STRAIN RELIEF,SIZE 11 | Americas - 1106 in Stock4500 On Order |
|
$13.8048 / $17.4514 | Buy Now |
|
Onlinecomponents.com | CPC STRAIN RELIEF,SIZE 11 RoHS: Compliant |
1347 In Stock |
|
$10.8800 / $21.2200 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | CONNECTOR ACCESSORY | 3 |
|
$12.4088 / $16.5450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
54010-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
54010-1
TE Connectivity
CPC STRAIN RELIEF,SIZE 11
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | STRAIN RELIEF | |
Cable Entry-Max | 0.6 inch | |
Cable Entry-Min | 0.25 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Mounting Option 1 | .625-24 UNEF-2B | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |