Part Details for 5401 by Knowles Capacitors
Overview of 5401 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5401/BDA | Rochester Electronics LLC | 5401 - NAND GATE, QUAD 2-INPUT, WITH OPEN-COLLECTOR OUTPUTS - Dual marked (M38510/00107BDA) | |
5401/BCA | Rochester Electronics LLC | NAND GATE; QUAD 2-INPUT; WITH OPEN-COLLECTOR OUTPUTS | |
MLC7540-142MEC | Coilcraft Inc | General Purpose Inductor, |
Part Details for 5401
5401 CAD Models
5401 Part Data Attributes
|
5401
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
5401
Knowles Capacitors
Variable Capacitor, Air, 500V, 1pF Min, 14pF Max, Multi-Turn, Horizontal Adjuster, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Reach Compliance Code | compliant | |
Adjuster Orientation | HORIZONTAL | |
Capacitance-Max | 14 pF | |
Capacitance-Min | 1 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Diameter | 7.493 mm | |
Dielectric Material | AIR | |
Length | 12.954 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Style | PCB Mount | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Terminal Shape | FLAT |