Part Details for 5401 by Fluke Corporation
Overview of 5401 by Fluke Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5401/BDA | Rochester Electronics LLC | 5401 - NAND GATE, QUAD 2-INPUT, WITH OPEN-COLLECTOR OUTPUTS - Dual marked (M38510/00107BDA) | |
5401/BCA | Rochester Electronics LLC | NAND GATE; QUAD 2-INPUT; WITH OPEN-COLLECTOR OUTPUTS | |
MLC7540-142MEC | Coilcraft Inc | General Purpose Inductor, |
Part Details for 5401
5401 CAD Models
5401 Part Data Attributes
|
5401
Fluke Corporation
Buy Now
Datasheet
|
Compare Parts:
5401
Fluke Corporation
IC Socket, PLCC68, 68 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FLUKE CORP | |
Reach Compliance Code | unknown | |
Additional Feature | PLCC ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC68 | |
Housing Material | GLASS FILLED POLYAMIDE | |
Number of Contacts | 68 |