There are no models available for this part yet.
Overview of 5400R by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS65400RGZT | Texas Instruments | 4.5V to 18V input, 4A/4A/2A/2A synchronous quad converter with PMBus/I2C Interface 48-VQFN -40 to 85 | |
TPS65400RGZR | Texas Instruments | 4.5V to 18V input, 4A/4A/2A/2A synchronous quad converter with PMBus/I2C Interface 48-VQFN -40 to 85 |