Part Details for 5400R by API Delevan
Overview of 5400R by API Delevan
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS65400RGZT | Texas Instruments | 4.5V to 18V input, 4A/4A/2A/2A synchronous quad converter with PMBus/I2C Interface 48-VQFN -40 to 85 | |
TPS65400RGZR | Texas Instruments | 4.5V to 18V input, 4A/4A/2A/2A synchronous quad converter with PMBus/I2C Interface 48-VQFN -40 to 85 |