Part Details for 5400FE 008U1000 by Belden Inc
Overview of 5400FE 008U1000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5400FE 008U1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C3989
|
Newark | Shielded Multiconductor Cable, 2 Conductor, 20Awg, 1000Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Belden 5400FE 008U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$325.7600 / $350.9600 | Buy Now |
DISTI #
BEL8272-1000-ND
|
DigiKey | CABLE 2CON 20AWG GRAY SHLD Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.3114 | Buy Now |
DISTI #
566-5400FE008U1000
|
Mouser Electronics | Multi-Conductor Cables 2 #20 PP FS FRPVC | 0 |
|
$293.7400 / $313.2900 | Order Now |
DISTI #
71937564
|
RS | Security & Commercial Audio Cable, CMR, 2C/20AWG BC, Beldfoil shield, Gray PVC | Belden 5400FE 008U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$291.1100 / $316.4200 | RFQ |
Part Details for 5400FE 008U1000
5400FE 008U1000 CAD Models
5400FE 008U1000 Part Data Attributes
|
5400FE 008U1000
Belden Inc
Buy Now
|
Compare Parts:
5400FE 008U1000
Belden Inc
|
Samacsys Manufacturer | Belden Wire & Cable |