Part Details for 5400A7 by CML Innovative Technologies
Overview of 5400A7 by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5400A7
5400A7 CAD Models
5400A7 Part Data Attributes
|
5400A7
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
5400A7
CML Innovative Technologies
Single Color LED, Yellow, 9.65mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.035 A | |
Forward Voltage-Max | 3 V | |
Luminous Intensity-Nom | 120.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.29 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 9.65 mm | |
Surface Mount | NO |