Part Details for 5400PC by Knowles Capacitors
Overview of 5400PC by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5400PC
5400PC CAD Models
5400PC Part Data Attributes:
|
5400PC
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
5400PC
Knowles Capacitors
Variable Capacitor, Air, 250V, 1pF Min, 14pF Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Capacitance-Max | 14 pF | |
Capacitance-Min | 1 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Diameter | 7.493 mm | |
Dielectric Material | AIR | |
Length | 15.5 mm | |
Manufacturer Series | 5400 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Style | Chassis Mount | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | MIL-C-14409 | |
Series | 5400 |