Part Details for 5400BL15B200E by Johanson Technology Inc
Overview of 5400BL15B200E by Johanson Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5400BL15B200E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N6675
|
Newark | Balun, 5.4Ghz, 50/200 Ohm, 0805, Impedance - Unbalanced/Balanced:50Ohm, 200Ohm, Insertion Loss:1Db, Phase Difference:180° ± 10°, Balun Case Style:0805, Frequency Min:4.9Ghz, Frequency Max:5.875Ghz, Product Range:-, Impedance:50Ohm Rohs Compliant: Yes |Johanson Technology 5400BL15B200E RoHS: Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2450 | Buy Now |
DISTI #
11N6676
|
Newark | Balun, 5.4Ghz, 50/200 Ohm, 0805, Reel, Impedance - Unbalanced/Balanced:50Ohm, 200Ohm, Insertion Loss:1Db, Phase Difference:180° ± 10°, Balun Case Style:0805, Frequency Min:4.9Ghz, Frequency Max:5.875Ghz, Product Range:- Rohs Compliant: Yes |Johanson Technology 5400BL15B200E RoHS: Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1600 | Buy Now |
Part Details for 5400BL15B200E
5400BL15B200E CAD Models
5400BL15B200E Part Data Attributes
|
5400BL15B200E
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5400BL15B200E
Johanson Technology Inc
RF Transformer, 4900MHz Min, 5875MHz Max
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Cut-off Frequency-Max | 5875 MHz | |
Cut-off Frequency-Min | 4900 MHz | |
Height | 0.9 mm | |
Insertion Loss | 1 dB | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Transformer Type | RF TRANSFORMER | |
Width | 1.25 mm |