Part Details for 540 by Keystone Electronics Corp
Overview of 540 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 540
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B2638
|
Newark | Handle Rohs Compliant: Yes |Keystone 540 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1000 / $15.3800 | Buy Now |
DISTI #
36-540-ND
|
DigiKey | HANDLE ALUMINUM MTG CTR 4.5" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
294 In Stock |
|
$9.4300 / $15.6000 | Buy Now |
DISTI #
534-540
|
Mouser Electronics | Racks & Rack Cabinet Accessories HANDLE RoHS: Compliant | 499 |
|
$10.8200 / $15.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$11.9600 | Buy Now |
|
Bisco Industries | 28 |
|
Buy Now | ||
DISTI #
KEYS540
|
TME | Handle, aluminium, black, H: 44.45mm, W: 15.88mm Min Qty: 1 | 0 |
|
$12.7600 / $16.4100 | RFQ |
DISTI #
000000000000033430
|
Sager | Racks & Rack Cabinet Accessories HANDLE Min Qty: 500 | 0 |
|
$11.2300 | Buy Now |
Part Details for 540
540 CAD Models
540 Part Data Attributes:
|
540
Keystone Electronics Corp
Buy Now
|
Compare Parts:
540
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |