Part Details for 540-99-020-17-400000 by Mill-Max Mfg Corp
Overview of 540-99-020-17-400000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 540-99-020-17-400000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 52 |
|
RFQ | ||
|
Quest Components | PLCC20, IC SOCKET | 84 |
|
$0.7905 / $1.3175 | Buy Now |
|
Quest Components | PLCC20, IC SOCKET | 15 |
|
$1.9763 / $3.1620 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 16 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for 540-99-020-17-400000
540-99-020-17-400000 CAD Models
540-99-020-17-400000 Part Data Attributes
|
540-99-020-17-400000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
540-99-020-17-400000
Mill-Max Mfg Corp
IC Socket, PLCC20, 20 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | PLCC SOCKET | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC20 | |
Housing Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
Number of Contacts | 20 |